Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | PVP2350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AM0163 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.000 |
Price for:Each
Minimum: 1
Multiple: 1
$47.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | PVP2350Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 04AM0163 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 350MHz |
| Input Voltage Max | 300Vrms |
| Test Probe Attenuation | 1:1, 10:1 |
| For Use With | RIGOL Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
PVP2350 is a 350MHz, 10:1/1:1, passive high impedance probe (one probe kit).
- 10:1 or 1:1 switchable
- 1Mohm(1x)/10Mohm(10x) input resistance
- 50pF(1x)/10pF(10x) input capacitance
- 150 VRMS CAT II(1x)/300 VRMS CAT II(10x) maximum rated input voltage
- Compensation range from 10pF to 25pF
- 120cm cable length
- 4.6mm probe tip diameter
- Operating temperature range from 0 to +50 °C
Contents
Probe head x 1, Hook tip x 1, Adjustment tool x 1, Marker rings x 8, Ground alligator clip x 1, Ground spring x 2, Insulation cap x 1.
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 300Vrms |
| For Use With | RIGOL Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 350MHz |
|---|---|
| Test Probe Attenuation | 1:1, 10:1 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
