Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoPVP2150-DEMO
Newark Part No.14AM3558
Product RangePVP Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPVP2150-DEMO
Newark Part No.14AM3558
Product RangePVP Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max300Vrms
Test Probe Attenuation1:1, 10:1
For Use WithDigital Oscilloscopes
Product RangePVP Series
SVHCTo Be Advised
Product Overview
PVP2150-DEMO is a 150MHz, 10:1/1:1, passive high impedance probe-demo (one probe kit).
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 10:1 or 1:1 switchable
- 1Mohm(1x)/10Mohm(10x) input resistance
- 50pF(1x)/10pF(10x) input capacitance
- 150 VRMS CAT II(1x)/300 VRMS CAT II(10x) maximum rated input voltage
- Compensation range from 10pF to 25pF
- 120cm cable length
- 4.6mm probe tip diameter
- Operating temperature range from 0 to +50 °C
Contents
Probe head x 1, Hook tip x 1, Adjustment tool x 1, Marker rings x 8, Ground alligator clip x 1, Ground spring x 2, Insulation cap x 1.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300Vrms
For Use With
Digital Oscilloscopes
SVHC
To Be Advised
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
PVP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate