Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoPHA2150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPHA2150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AM0129
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max1.5kV
Test Probe Attenuation50x, 500x
For Use WithRIGOL Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PHA2150 is a PHA series high voltage differential probe that connects to the voltage under test through the high-voltage differential input cable to convert the input high voltage into the low voltage and display the waveforms on the waveform measuring instrument by connecting its output interface to the waveform measuring instrument.
- 160MHz(50X), 200MHZ(500X) bandwidth
- Less than or equal to 2.4ns(50X), 2ns(500X) rise time
- 50X/500X attenuation
- Maximum measurable differential voltage (DC + peak AC): 50X: ±150V, 500X: ±1500V
- ±1500V common mode voltage (DC + peak AC)
- Maximum input voltage-to-earth (Vrms): 600V CAT III, 1000V CAT II
- Input impedance: 5Mohm±1%( between each input and ground), 10Mohm±1%( between differential inputs)
- I/P capacitance: less than 4pF (b/w each input and ground), less than 2pF (b/w differential inputs)
- Features audible overrange alarm, overrange indicator and auto save
- Probe dimension is 6.93" x 2.56" x 0.98"
Contents
Probe body, Alligator clip, Insulation plunger hook clip, USB Type C cable, User guide, Warranty card.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1.5kV
For Use With
RIGOL Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
50x, 500x
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
