Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $799.000 |
Price for:Each
Minimum: 1
Multiple: 1
$799.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPHA0150
Newark Part No.04AM0127
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth70MHz
Input Voltage Max1.5kV
Test Probe Attenuation50x, 500x
For Use WithRIGOL Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PHA0150 is a PHA series high voltage differential probe connects to the voltage under test through the high-voltage differential input cable to convert the input high voltage into the low voltage and the display the waveforms on the waveform measuring instrument by connecting its output interface to the waveform measuring instrument.
- 70MHz bandwidth
- Less than or equal to 5ns(50X) rise time
- 50X/500X attenuation
- Maximum measurable differential voltage (DC + peak AC): 50X: ±150V, 500X: ±1500V
- ±1500V common mode voltage (DC + peak AC)
- Maximum input voltage-to-earth (Vrms): 600V CAT III, 1000V CAT II
- Input impedance: 5MΩ±1%( between each input and ground), 10MΩ±1%( between differential inputs)
- Input capacitance: <lt/>4pF(Between each input and ground), <lt/>2pF(Between differential inputs)
- Features audible overrange alarm, overrange indicator and auto save
- Probe dimension is 6.93" x 2.56" x 0.98"
Contents
Probe body, Alligator clip, Insulation plunger hook clip, USB Type C cable, User guide, Warranty card.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1.5kV
For Use With
RIGOL Oscilloscopes
SVHC
To Be Advised
Bandwidth
70MHz
Test Probe Attenuation
50x, 500x
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate