New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO8074A

                                                                                                    MSO / MDO Oscilloscope, MSO8000A Series, 4 Analog, 16 Digital, 1 Ext Trigger, 750 MHz, 10 GSPS

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL MSO8074A
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoMSO8074A
                                                                                                    Newark Part No.04AM0101
                                                                                                    Product RangeMSO8000A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,799.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,799.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoMSO8074A
                                                                                                    Newark Part No.04AM0101
                                                                                                    Product RangeMSO8000A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSO8000A Series
                                                                                                    Scope Channels4 Analog, 16 Digital, 1 Ext Trigger
                                                                                                    Bandwidth750MHz
                                                                                                    Sampling Rate10GSPS
                                                                                                    Display Memory Depth500 Mpts
                                                                                                    Calculated Rise Time556ps
                                                                                                    Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                    Kit ContentsMixed Signal Oscilloscope, 500 MHz 4x Passive HighZ Probes, USB Cable, Power Cord, Protective Cover
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MSO8074A is a MSO8000A series 750MHz digital oscilloscope. It adopts RIGOL's self-developed "Phoenix" technical platform, which can deliver up to 10GSa/s sample rate, realizing the high integration of all the function modules required for the analog front-end (AFE), and greatly improving the consistency and reliability of the digital oscilloscope. The innovative UltraVision II platform makes the digital oscilloscope deliver a high waveform capture rate, full digital trigger technology, and full memory hardware measurement technology. The MSO8000A series digital oscilloscope also integrates other instrument modules, such as MSO, AWG, digital voltmeter, 6-digit counter and totalizer, and protocol analyzer.

                                                                                                    • 4 input analog channels, 1 input EXT channel, 16 input digital channels
                                                                                                    • Up to 500Mpts memory depth
                                                                                                    • High waveform capture rate (over 600,000 wfm/s)
                                                                                                    • Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback
                                                                                                    • 10.1" capacitive multi-touch screen, 256-level intensity grading display, with color persistence
                                                                                                    • Web control remote command supported
                                                                                                    • Auto measurement of 41 waveform parameters; full-memory hardware measurement function
                                                                                                    • Waveform histogram analysis (standard)
                                                                                                    • Power voltage range from 100V-240V, 45Hz-440Hz
                                                                                                    • Dimension is 16.14" (W) × 8.82"(H) × 5.31" (D)

                                                                                                    Contents

                                                                                                    MSO, Power cord conforming to the standard of the destination country, USB cable, Passive highZ probes x4 (500MHz), Front panel cover.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSO8000A Series

                                                                                                    Bandwidth

                                                                                                    750MHz

                                                                                                    Display Memory Depth

                                                                                                    500 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Analog, 16 Digital, 1 Ext Trigger

                                                                                                    Sampling Rate

                                                                                                    10GSPS

                                                                                                    Calculated Rise Time

                                                                                                    556ps

                                                                                                    Kit Contents

                                                                                                    Mixed Signal Oscilloscope, 500 MHz 4x Passive HighZ Probes, USB Cable, Power Cord, Protective Cover

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.