
Need more?
| Quantity | Price |
|---|---|
| 1+ | $949.050 |
Product Information
Product Overview
MHO934 is a 350MHz, 4GSa/s, 100Mpts, 4 analog channel digital oscilloscope. The product supports 16 digital channels. One instrument can make an analysis on both the analog and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.
- Vertical sensitivity 200μV/div to 10V/div
- Maximum waveform capture rate: 1,000,000wfms/s
- Digital phosphor display with real-time 256-level intensity grading
- Supports histogram, digital signal analysis, etc
- Supports waveform search and navigation function, capable of debugging the signal anomalies faster
- 7" (1024x600) HD touch screen
- Flex knob brings user-friendly experience
- Standard USB2.0 device & host, LAN (100M), and HDMI interfaces
- Novel and delicate industrial design, easy to operate
- Supports online upgrade of software version
Contents
Digital oscilloscope, Power adapter conforming to the standard of the destination, Ground cable, USB cable, 4 passive probes(350MHz).
Technical Specifications
MHO900 Series
350MHz
100 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
4GSPS
1ns
Digital Signal Oscilloscope, 350 MHz 4x Passive Probes, Power Adaptor, USB Cable, Ground Cable
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
