
| Quantity | Price |
|---|---|
| 1+ | $4,360.000 |
Product Information
Product Overview
DSG821A-OCXO is a DSG800 series RF signal generator with OCXO clock source installed. The instruments provide maximum output power up to +20dBm and low SSB phase noise -112dBc/Hz, amplitude accuracy of +/- 0.5dB, and frequency resolution of 0.01Hz at any frequency. An oven-controlled crystal oscillator time-base option provides lesser than 5ppb temperature stability and lesser than 30ppb/year aging stability, the most accurate and stable time base available in this class. The DSG800A models provide internal and external IQ Modulation support including FSK, QAM, and QPSK signals. Use the IQ modulation to emulate transmitted data sequences for receiver testing. For IoT and RF applications from design to debug the DSG800 series provides uncompromised RF signal generation capabilities at an unprecedented value.
- Frequency range from 9kHz to 2.1GHz, I/Q modulation (standard configuration)
- Flexible frequency and amplitude sweep functions
- Complete AM/FM/ØM analog modulation functions
- Standard LF output function, powerful pulse modulation function
- Open vector modulation function, system flatness calibration function
- Simple and easy to operate
- USB host, USB device, LAN interface
- 3.5" TFT LCD display
- Input voltage range from 100V to 240VAC (nominal)
- Dimension is (W × H × D) 10.30inch × 4.41inch × 12.54inch
Contents
RF signal generator, Power cable, Quick guide (hard copy).
Technical Specifications
RF
-
AM, FM, IQ, PM, Pulse
-
-
DSG800 Series
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
