
| Quantity | Price |
|---|---|
| 1+ | $44,999.000 |
Product Information
Product Overview
DSG5202 is a DSG5000 series, 2 channel microwave signal generator. It is a multi-channel phase-coded microwave signal generator with the output level range from -30dBm to +25dBm. With its high channel-to-channel phase stability, it can meet customers' demand for the application of the multi-channel coherent signals. The DSG5000 series has low phase noise and excellent spurious specifications. Besides the high stability clock (OCXO) option, it is equipped with AM, FM, PM and pulse modulation functions, which can be widely used in R&D, production, maintenance, education and training scenarios. DSG5000 series is equipped with the Android-based system. There are no physical keys except the power key button. The instrument can be controlled by the touch screen, the externally connected mouse, web control and SCPI commands. The user-friendly operation mode has greatly improved the user experience. Besides the touch screen, it allows you to connect an external display via the HDMI interface.
- Frequency range from 9kHz to 20GHz with 0.01 Hz frequency resolution
- Phase noise: -133dBc/Hz at 10kHz, carrier waveform 1GHz (typ.)
- Full-scale accuracy: <lt/>0. dB (typ.), switchover time <lt/> 3ms (typ.)
- Channel-to-channel phase stability: <lt/>1° at 10GHz
- Channel-to-channel isolation: <gt/> 80dB (typ.)
- Harmonics spurious: <lt/>-50dBc at 10GHz
- USB and LAN interface
- Structure dimensions: 2U height, full-rack width
- Input voltage range from 100VAC to 240VAC (nominal), <lt/>650W power consumption
- Dimension is (W x H x D) 17.13" x 3.46" x 19.15" (without pads, with the connector)
Contents
Microwave signal generator, Power cord.
Technical Specifications
Microwave, RF
2 Channel
AM, FM, PM, Pulse
-
-
DSG5000 Series
3 Years
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
