Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9,999.000 |
Product Information
Product Overview
DS9202 is a 2GHz, 10GSa/s, 8bit, 2-channel digital oscilloscope. It is designed to meet mainstream application needs in design, debugging, and testing. Adopting RIGOL's brand-new self-developed module, the oscilloscope achieves a fast waveform capture rate of 1,000,000wfms/s in the fast recording mode, 2Gpts memory depth, 8 to 16-bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, delivering an exceptional test and measurement experience.
- Up to 4 analog channels and 1 EXT channel, time base range: 50ps/div to 500s/div
- Vertical sensitivity range: 1mV/div to 10V/div (1Mohm), 1mV/div to 1V/div (50 ohm)
- Integrates oscilloscope, waveform generator, DVM, frequency counter, totalizer and protocol analyzer
- Advanced trigger and bus decode support for serial, automotive, audio, and industrial protocols
- Search, navigation, mask testing, and zone trigger tools simplify fault detection and analysis
- Automatically measures 41 waveform parameters for fast and accurate signal characterization
- Supports compliance analysis for Ethernet, Automotive Ethernet, USB 2.0, and MIPI D-PHY
- Includes digital signal analysis, Bode plots, histograms, and other advanced analysis tools
- Multiple interfaces include USB host/device, HDMI, AUX out, LAN (LXI), and web control
- 10.1" 1280 x 800 HD touch screen display, dimension is 358 mm (W) x 215 mm (H) x 125 mm (D)
Contents
DSO, Power cord (based on destination country), RP3500A 500MHz passive probes.
Technical Specifications
DS9000 Series
2GHz
10 Mpts
Capacitive Touch Screen
3 Years
To Be Advised
2 Analog
10GSPS
210ps
DS9202 Digital Signal Oscilloscope, Power Cord, RP3500A 500 MHz Passive Probes
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
