
| Quantity | Price |
|---|---|
| 1+ | $113,799.000 |
Product Information
Product Overview
DS81004 is a 10GHz, 40GSa/s, 4-channel DS80000 series digital oscilloscope. It supports the compliance analysis of various protocols, helping you locate the problem in high-speed design and address the verification problem. It is a N-in-1 instrument, including digital oscilloscope, digital voltmeter, 8-digit frequency counter and totalizer, and protocol analyzer (option).
- Maximum waveform capture rate of 250,000wfms/s
- Vertical resolution: 8-16 bits adjustable, vertical sensitivity range: 1mV/div ~ 1V/div (50 ohm)
- Timebase range: 20ps/div~1ks/div
- Support Ethernet, USB2.0, and other protocol compliance analysis functions
- Auto measurement of 41 waveform parameters, full-memory hardware measurement function
- Records and replays up to 2,000,000 frames of continuous real-time hardware waveforms
- USB HOST & DEVICE, LAN(LXI), HDMI, AUX OUT, web control supported
- 15.6'' HD capacitive multi-touch screen with one-button electronic tilt, multiplane windowing
- High-definition smart and quick-responsive shortcut menu display
- 2 year extended warranty
Contents
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable x1, Precision BNC adapter (3.5mm to BNC (50 ohm) x2 ).
Technical Specifications
DS80000 Series
10GHz
500 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
40GSPS
44ps
Digital Signal Oscilloscope, Precision BNC Adaptor, 1x USB Cable, Power Cord
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
