
Need more?
| Quantity | Price |
|---|---|
| 1+ | $949.000 |
Product Information
Product Overview
DS2302A is a DS2000A series 300MHz digital signal oscilloscope. The DSO2000A series oscilloscopes bring advanced triggering, large display, and decoding features to customers. The DS2000A series is a two channels and a wide vertical range (500uV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s max. sample rate and 14Mpts of standard memory depth to its user-friendly interface and 8inch WVGA display and you’ve got a scope that outperforms the competition in a wide range of bench-top and field applications.
- 2-analog channel DSO
- Innovative "UltraVision" technology
- 8 inch TFT (800x480) WVGA display
- Waveform capture rate up to 52,000wfms/s
- Up to 256 levels intensity grading waveform display
- Up to 65,000 frames hardware real-time waveform record, playback and analysis functions (standard)
- A variety of trigger and bus decoding functions (Parallel, RS232, I2C, SPI, CAN)
- Complete connectivity: USB host & device, LAN (LXI), AUX, USB-GPIB (optional)
- Power voltage range from 100V to 240V, 45Hz to 440Hz
- Width x height x depth = 14.23inch x 7.07inch x 5.14inch size
Contents
DSO, Power cord conforming to the standard of the destination country, USB data cable, 2 x passive probes (350MHz), Quick guide (hard copy).
Technical Specifications
DS2000A Series
300MHz
14 Mpts
TFT LCD Color
3 Years
To Be Advised
2 Channel
2GSPS
1.2ns
Digital Signal Oscilloscope, 350 MHz 2x Passive Probes, USB Data Cable, Power Cord, Quick Guide
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
