
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $499.000 |
Product Information
Product Overview
DP932E is a programmable laboratory power supply E (E-commerce) with 3 switchable outputs (+30V/3A, +30V/3A and +6V/3A) isolated independent channels with a maximum total power of up to 210W. Like all Rigol devices, the Rigol DP932E features a very well constructed and easy to use interface, which also offers comprehensive ease-of-use functions, such as programmable voltage curves. The menu has an intuitive structure. The Rigol DP932E features a relative large (10.92 cm / 4.3″) and easy to read LCD color touch screen. In addition to the normal digital displays for voltage, current, and power, these values can also be displayed as signal curves.
- 4.3inch LCD color touch screen
- Overvoltage, over current and overtemperature protection
- 10mV/1mA (upgradable) display resolution
- Excellent programming/readback accuracy
- Transient response time <50μs, low output ripple and noise <350μVrms/2mVpp
- Command processing time <10ms
- 1000ms (upgradable) minimum dwell time between 2 arbitrary points
- USB device, USB host, LAN communication interfaces
Contents
Programmable linear DC power supply, USB cable, One fuse, Power cord (based on destination country), Two pairs of connecting wires (10A).
Technical Specifications
Programmable
0V
0A
210W
250VAC
DP900 Series
To Be Advised
3 Output
30V
3A
100VAC
3 Years
-
Technical Docs (1)
Alternatives for DP932E
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
