
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DP822ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9593 |
| Product Range | DP800 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $879.000 |
Product Information
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DP822ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9593 |
| Product Range | DP800 Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 20V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 180W |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 250VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | DP800 Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
DP822A is a DP800 series dual channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy, but additional wave tracking, timing, and analysis features in this advanced "A" model means there are even more ways to use the instruments. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 20V/5A, 5V/16A output with remote sense, total power up to 180W
- Low ripple and noise <350uVrms/2mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time: <50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
- Support more advanced functions: timer and delay output(standard), recorder/analyzer/monitor/trigger
- 3.5-inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional), LAN/RS232/digital IO
Contents
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-032H 250V 3.15A, short-circuit equipment, Digital I/O interface connecting terminal.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 180W |
| Supply Voltage Max | 250VAC |
| Product Range | DP800 Series |
| SVHC | To Be Advised |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 20V |
| Output Current Max | 5A |
| Supply Voltage Min | 100VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
