
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DP813Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9588 |
| Product Range | DP800 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $669.000 |
Product Information
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DP813Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9588 |
| Product Range | DP800 Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 20V |
| Output Current Min | 0A |
| Output Current Max | 10A |
| Power Rating | 200W |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 250VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | DP800 Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
DP813 is a DP800 series single channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 8V/20A (low range), 20V/10A (high range) with remote sense, total power up to 200W
- Low ripple and noise <350uVrms/3mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time: <50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
- 3.5-inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional)
Contents
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-032H 250V 3.15A, short-circuit equipment, Digital I/O interface connecting terminal.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 200W |
| Supply Voltage Max | 250VAC |
| Product Range | DP800 Series |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 20V |
| Output Current Max | 10A |
| Supply Voltage Min | 100VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
