
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,199.000 |
Product Information
Product Overview
DP2031 is a DP2000 series programmable DC power supply with 3 switchable outputs (+32 V/3 A, +32 V/3 A and +6V/10 A) isolated independent channels with a maximum total power of up to 222W. Like all Rigol devices, the Rigol DP2031 features a very well constructed and easy to use interface, which also offers comprehensive ease-of-use functions, such as programmable voltage curves. The menu has an intuitive structure. The Rigol DP2031 features a relative large (10,9 cm / 4.3″) and easy to read LCD color touch screen. In addition to the normal digital displays for voltage, current, and power, these values can also be displayed as signal curves.
- Internal series/parallel connections for CH1 and CH2
- High resolution for measurement of 1μA low range current
- Capability to measure and display wide dynamic ranges of current
- Excellent programming/readback accuracy
- Transient response time, front and rear output terminals, 2-wire or 4-wire remote sense
- A maximum of 512 arbitrary points with dwell time down to 1ms; various built-in basic waveforms
- Low output ripple and noise<350μVrms/2mVpp, command processing time <10ms
- USB HOST, LAN, digital I/O, and RS232 standard
- Automatic switchover between low and high range measurement
- Over voltage, over current, and over temperature protection
Contents
Programmable linear DC power supply, USB cable, One fuse, Power cord (based on destination country), Two pairs of connecting wires (10A).
Technical Specifications
Programmable
0V
0A
222W
250VAC
DP2000 Series
To Be Advised
3 Output
32V
3A
100VAC
3 Years
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
