Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDNA808Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8913
Product RangeDNA800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDNA808Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8913
Product RangeDNA800 Series
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range5kHz to 8.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeDNA800 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
DNA800 Series
SVHC
To Be Advised
Test Frequency Range
5kHz to 8.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
