Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDNA6082-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8862
Product RangeDNA6000-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14,489.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14,489.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDNA6082-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8862
Product RangeDNA6000-R Series
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range5kHz to 8.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeDNA6000-R Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
DNA6000-R Series
SVHC
To Be Advised
Test Frequency Range
5kHz to 8.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
