
| Quantity | Price |
|---|---|
| 1+ | $8,999.000 |
Product Information
Product Overview
DNA5042 is a 5kHz to 4.5GHz, 2 ports, DNA5000 series vector network analyzer. It provides various calibration methods such as frequency response, single-port, response isolation, enhanced response, full dual-port, and electronic calibration. It supports various display formats such as Log Mag, Lin Mag, SWR, Phase, Group Delay, Smith Chart, and Polar Chart. Through the connectivity with the instrument under test via the standard interfaces such as USB, LAN, and HDMI, this series can accurately measure the amp/freq characteristics, phase/freq characteristics, and group delay characteristics of the microwave network. While maintaining the high-performance characteristics in terms of its specifications, appearance, display effects, and software interface, the DNA5000 series features compact size, light weight, and low noise, offering you better user experience. It is widely used in electronics, communication, and microwave fields.
- 1Hz frequency resolution, 10dBm maximum output power
- Compatible with mechanical and the Ecal kit, supporting various calibration types
- Integrates S-parameters, impedance, VSWR, TDA, fixture embedding/de-embedding, antenna test
- 10.1'' 1280 x 800 HD touch screen
- Supports standard SCPI instruction sets
- Supports Web Control for remote operation
- Supports both physical key operation and touch screen operation
- Compact size of 358.1mm (14.10inch) x 214.8mm (8.46inch) x 121.4mm (4.78inch)
Contents
Vector network analyzer, Power cord.
Technical Specifications
Benchtop
-
DNA5000 Series
To Be Advised
5kHz to 4.5GHz
3 Years
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
