
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DM3068Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9553 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $999.000 |
Product Information
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DM3068Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AM9553 |
| Technical Datasheet | |
| No. of Digits | 6.5 |
| DMM Connectivity | GPIB, LAN, RS232, USB |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 100Mohm |
| Product Range | - |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | - |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
DM3068 is a DM3000 series economical 6.5-digit digital multimeter. It is designed for the test requirements of high accuracy, multi-function and automatic measurement. It integrates the functions of automatic measurement, multiple mathematical transformations and any sensor measurement. It provides USB, GPIB, LAN and RS232 interfaces. To cater to the automation test requirements, the DM3000 series, featuring its fast measurement speed and anti-interference capability, can be used for the production line automation test with the PASS/FAIL control, unified power management, pre-programmed configurations, and configuration setup cloning functions to improve the productivity. DM3000 series digital multimeters are widely used in the fields such as production line tests, scientific research, education, quality assurance, inspection and maintenance.
- Up to 10Krdgs/s of measurement speed and 512Krdgs volatile memory
- True-RMS AC voltage and AC current measuring
- Built-in 10 groups data storage,10 groups setup storage
- Built-in thermocouple compensate in cold terminal
- Clone or backup all the configurations within instrument into other DM3068 via U-disc
- UltraSensor software: easy and flexible to support, real time trend and histogram display functions
- Remote control with SCPI commands
- 256x64 LCD display, support double display, Chinese and English menu
- Push-help makes information acquire more easier
- File management (support for U-disc and local storage)
Contents
Digital multimeter, A power cord that fits the standard of destination country, Two test leads (black and red), Two alligator clips (black and red), An USB data cable, A backup fuse, A quick guide, User’s guide and application software(CD-ROM).
Technical Specifications
| No. of Digits | 6.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 100Mohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | - |
| Plug Type | - |
| DMM Connectivity | GPIB, LAN, RS232, USB |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | - |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
