Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDL3021Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM9547
Product RangeDL3000 Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $549.000 |
Price for:Each
Minimum: 1
Multiple: 1
$549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDL3021Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM9547
Product RangeDL3000 Series
Technical Datasheet
Product RangeDL3000 Series
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max40A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
DL3021 is a DL3000 series programmable DC electronic load. DL3000 series is a cost-effective programmable DC electronic load with high performance. With a user-friendly interface and superb performance specifications, DL3000 series provides various interfaces for remote communication to meet your diversified test requirements. It can be widely used in various industries, such as automotive electronics, fuel cells, and etc.
- Single channel, 150VDC/40A, total power up to 200W
- Minimum readback resolution: 0.1mV, 0.1mA
- Dynamic mode up to 15KHz, adjustable current rising speed: 0.001A/μs to 2.5A/µs
- 4.3-inch TFT LCD, capable of displaying multiple parameters and states simultaneously
- Overvoltage/overcurrent/overpower/overtemperature/reverse voltage protection
- 4 static modes: CC, CV, CR, CP, 3 dynamic modes: continuous, pulsed, toggled
- List function supports editing as many as 512 steps
- Battery test function, OCP test, OPP test, factory test function, etc
- Short-circuit test function, power-off memory function
- Dimension is (W x H x D) 12.32inch x 6.32inch x 4.59inch
Contents
Programmable DC electronic load, Power cord conforming to the destination country, 50T-050H250V 5A fuse, Shield.
Technical Specifications
Product Range
DL3000 Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
200W
Operating Voltage Min
0V
Operating Current Max
40A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
