Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDG972
Newark Part No.03AM9510
Product RangeDG900 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG972
Newark Part No.03AM9510
Product RangeDG900 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeDG900 Series
Bandwidth-
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Alternatives for DG972
1 Product Found
Product Overview
DG972 is a DG900 series 70MHz, dual-channel function/arbitrary waveform generator. It is a multi-functional generator that integrates many functions into one, including function generator, arbitrary waveform generator, noise generator, pulse generator, pattern generator, harmonics generator, analog/digital modulator and frequency counter.
- Unique SiFi II (Signal Fidelity II) technology, 250MSa/s sample rate, 14 bit vertical resolution
- 16Mpts memory depth per channel for arbitrary waveforms
- Standard dual-channel with the same performance, equivalent to two independent signal sources
- High frequency stability: ±1 ppm; low phase noise: -105dBc/Hz
- Built-in high-order harmonic generator, built-in 7 digits/s, 240MHz bandwidth frequency counter
- Up to 160 built-in arbitrary waveforms
- Standard interface: USB host & device and LAN (LXI core 2011 device), USB-GPIB function supported
- Various analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK and PWM
- 4.3'' TFT color touch screen, RS232, PRBS, and dual-tone outputs supported
- Dimension is (W×H×D) 10.29" × 4.40" ×12.53"
Contents
Function/arbitrary waveform generator, Power cord conforming to the standard of the destination country, USB cable, BNC cable, Quick guide, Product warranty card.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG900 Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate