Need more?
| Quantity | Price |
|---|---|
| 1+ | $65,900.000 |
Product Information
Product Overview
DG70004 is a DG70000 series, 4-channel high-performance arbitrary waveform generator. It offers 12GSa/s sampling rate (interpolated), 5GHz analog bandwidth, and 1.5Gpts/CH (or 4Gpts single channel) waveform length. Additionally, the system provides 16-bit vertical resolution and -70dBc SFDR (spurious-free dynamic range) for cleaner and purer signal generation. The DG70000 is a feature-rich system, enabling the creation of advanced sequences for user-defined long complex waveforms. It supports high-precision multi-channel synchronization, and the output of high-bandwidth, low-jitter waveforms, making it ready for applications in areas like communications, and scientific research.
- Direct generation of signals with carriers up to 5GHz
- Generate arbitrary waveforms point by point; recover the signal without distortion
- Total jitter low as 10psp-p, random jitter low as 350fsrms
- Sample rates adjustable from 100Sa/s to 12GSa/s
- Generate arbitrary waveforms point by point; recover the signal without distortion
- High-precision synchronization with channel-to-channel skew repeatability low as ±10ps
- Support advanced sequence to define outputs of various complex waveforms
- Multiple interfaces available: LAN, USB3.0, HDMI
- 15.6-inch angle-adjustable display
- Dimension is 17.28inch (W) x 12.20inch (H) x 19.33inch (D)
Contents
Arbitrary waveform generator, Power cord (based on destination country), USB cable, Three 50 ohm, 18GHz SMA terminators per channel.
Technical Specifications
Arbitrary Waveform Generator
DG70000 Series
AM, ASK, FM, FSK, PM, PSK
-
4 Channel
2GHz
3 Years
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate