| Quantity | Price |
|---|---|
| 1+ | $8,852.000 |
Product Information
Product Overview
DG5252 is a DG5000 series 500MHz, dual-channel function/arbitrary waveform generator. DG5000 series is a multifunctional generator that combines many functions in one, including function generator, arbitrary waveform generator, pulse generator, IQ baseband source/IQ IF source, frequency hopping source (optional) and pattern generator (optional). DG5000 series adopting the Direct Digital Synthesizer (DDS) technology, can provide stable, precise, pure and low distortion signal. The user-friendly interface design and panel layout bring user's exceptional experience. Besides, the remote control of the generator can be easily done through different standard configuration interfaces, which provides more solutions for users.
- 1GSa/s sample rate, 14 bits resolution function/arbitrary waveform generator
- 14 standard waveform functions, support AM,FM,PM,ASK,FSK,PSK and PWM modulations
- Rise/fall time of the pulse could be adjusted separately
- Enable to edit arbitrary waveform up to 512kpts and output arbitrary waveforms up to 128Mpts
- Support frequency sweep and burst output, provide security lock hole
- Enable to store and recall waveform data and instrument state, and support versatile file types
- Plenty of standard interfaces: double USB hosts, USB device, LAN, and GPIB (IEEE-488.2)
- Seamlessly interconnected with USB-TMC digital oscilloscopes for loading and reappearing waveforms
- 4.3inches, 16M true color TFT LCD display
- Dimension is 9.05inch x 4.17inch x 19.72inch
Contents
Function/arbitrary waveform generator, Power cord, USB cable, BNC cable (1meter), BNC to alligator cable (1meter), Quick guide (hard copy), Resource CD (including user’s guide and application software).
Technical Specifications
Arbitrary, Function
DG5000 Series
AM, ASK, FM, FSK, PM, PSK, PWM, IQ
-
2 Channel
-
3 Years
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate