Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9161-50GVCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AC5342 |
| Product Range | 5V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.262 |
| 100+ | $0.211 |
| 500+ | $0.191 |
| 1000+ | $0.187 |
| 2500+ | $0.183 |
| 10000+ | $0.180 |
| 25000+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT9161-50GVCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AC5342 |
| Product Range | 5V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 450mV |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 300mA LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 12V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
