
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.383 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 50+ | $0.239 |
| 100+ | $0.208 |
| 250+ | $0.193 |
| 500+ | $0.176 |
| 1000+ | $0.171 |
| 2500+ | $0.167 |
| 5000+ | $0.162 |
Product Information
Product Overview
The RT9080N-18GJ5 from Richtek is a 600mA low dropout (LDO) linear regulator with SNS (output voltage sense) pin in 5 pin TSOT-23 package. This regulator with enable function operates from 1.2V to 5.5V. It provides up to 600mA of output current and offers low power operation in miniaturized packaging. The features of low quiescent current as low as 2μA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9080N is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 600mA). The minimum required output capacitance for stable operation is 1μF effective capacitance after consideration of the temperature and voltage coefficient of the capacitor. Because of the small input current at the SNS pin, the RT9080N with SNS pin also can work as an adjustable output voltage LDO.
- 2μA ground current at no Load
- Power supply rejection ratio (PSRR) of 75dB at 1KHz
- Fixed output voltage of 1.8V and DC output accuracy of ±2% at ILOAD = 1mA
- 600mA (VIN ≥ 2.3V) output current with EN and low (0.1μA) disable current
- Current limit protection, overtemperature protection, stable with ceramic or tantalum capacitor
- Dropout voltage of 0.57V at 600mA
- VCC consumption current of 2μA and shutdown GND current of 0.1μA
- Output voltage noise of 39μVRMS (COUT = 1μF, ILOAD = 150mA, BW = 10Hz to 100KHz, VIN = VOUT + 1V)
- Line regulation of 0.13% at ILOAD = 1mA and load regulation of 0.5% at 1mA <lt/> ILOAD <lt/> 600mA
- Ambient temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
ESD sensitive device. Handling precautions are recommended.
Technical Specifications
Fixed
5.5V
1Outputs
1.8V
-
600mA
570mV
600mA
570mV
570mV
TSOT-23
-40°C
1.8V 600mA LDO Voltage Regulators
No SVHC (19-Jan-2021)
1.2V
1.8V
-
1.8V
-
-
Positive Output
TSOT-23
570mV
Surface Mount
5Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
