New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    RT9080-18GQZ

                                                                                                    Fixed LDO Voltage Regulator, 1.2 V to 5.5 V, 570 mV Dropout, 1.8 V, 600 mA out, QFN-4

                                                                                                    RICHTEK
                                                                                                    RICHTEK RT9080-18GQZ
                                                                                                    RICHTEK RT9080-18GQZ
                                                                                                    RICHTEK RT9080-18GQZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRICHTEK
                                                                                                    Manufacturer Part NoRT9080-18GQZ
                                                                                                    Newark Part No.06AC2504
                                                                                                    Product Range1.8V 600mA LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RICHTEK
                                                                                                    ManufacturerRICHTEK
                                                                                                    Manufacturer Part NoRT9080-18GQZ
                                                                                                    Newark Part No.06AC2504
                                                                                                    Product Range1.8V 600mA LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeFixed
                                                                                                    Input Voltage Min1.2V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Fixed Output Voltage Nom1.8V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Voltage Nom1.8V
                                                                                                    Adjustable Output Voltage Min-
                                                                                                    Output Voltage - Nom1.8V
                                                                                                    Adjustable Output Voltage Max-
                                                                                                    Output Voltage Min-
                                                                                                    Output Current600mA
                                                                                                    Output Voltage Max-
                                                                                                    PolarityPositive Output
                                                                                                    Dropout Voltage Vdo570mV
                                                                                                    Output Current Max600mA
                                                                                                    LDO Regulator Case StyleQFN
                                                                                                    Dropout Voltage Typ @ Current570mV
                                                                                                    Dropout Voltage Typ @ Current570mV
                                                                                                    Dropout Voltage - Typ @ Current570mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range1.8V 600mA LDO Voltage Regulators
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The RT9080-18GQZ from Richtek is a 600mA low dropout (LDO) linear regulator without SNS (output voltage sense) pin in 4 pin ZQFN package. This regulator with enable function operates from 1.2V to 5.5V. It provides up to 600mA of output current and offers low power operation in miniaturized packaging. The features of low quiescent current as low as 2μA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9080 is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 600mA). The minimum required output capacitance for stable operation is 1μF effective capacitance after consideration of the temperature and voltage coefficient of the capacitor. Because of the small input current at the SNS pin, the RT9080N with SNS pin also can work as an adjustable output voltage LDO.

                                                                                                    • 2μA ground current at no Load
                                                                                                    • Power supply rejection ratio (PSRR) of 75dB at 1KHz
                                                                                                    • Fixed output voltage of 1.8V and DC output accuracy of ±2% at ILOAD = 1mA
                                                                                                    • 600mA (VIN ≥ 2.3V) output current with EN and low (0.1μA) disable current
                                                                                                    • Current limit protection, overtemperature protection, stable with ceramic or tantalum capacitor
                                                                                                    • Dropout voltage of 0.57V at 600mA
                                                                                                    • VCC consumption current of 2μA and shutdown GND current of 0.1μA
                                                                                                    • Output voltage noise of 39μVRMS (COUT = 1μF, ILOAD = 150mA, BW = 10Hz to 100KHz, VIN = VOUT + 1V)
                                                                                                    • Line regulation of 0.13% at ILOAD = 1mA and load regulation of 0.5% at 1mA <lt/> ILOAD <lt/> 600mA
                                                                                                    • Ambient temperature range from -40°C to 85°C

                                                                                                    Applications

                                                                                                    Power Management, Portable Devices, Consumer Electronics

                                                                                                    Warnings

                                                                                                    ESD sensitive device. Handling precautions are recommended.

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -

                                                                                                    Output Current

                                                                                                    600mA

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    Output Current Max

                                                                                                    600mA

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    570mV

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    570mV

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    1.8V 600mA LDO Voltage Regulators

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Input Voltage Min

                                                                                                    1.2V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    1.8V

                                                                                                    Output Voltage Nom

                                                                                                    1.8V

                                                                                                    Output Voltage - Nom

                                                                                                    1.8V

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Dropout Voltage Vdo

                                                                                                    570mV

                                                                                                    LDO Regulator Case Style

                                                                                                    QFN

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    570mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.