Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT8129AGQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC0917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.801 |
| 100+ | $0.639 |
| 500+ | $0.574 |
| 1000+ | $0.563 |
| 2500+ | $0.551 |
| 10000+ | $0.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT8129AGQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC0917
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeConstant Frequency
Supply Voltage Min4.5V
Supply Voltage Max13.2V
IC Case / PackageWDFN
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleWDFN
Frequency300kHz
Input Voltage25V
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
13.2V
No. of Pins
10Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
WDFN
Input Voltage
25V
Output Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
