Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.940 |
| 25+ | $1.770 |
| 50+ | $1.680 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT2875BQGCP
Newark Part No.33AC5388
Product RangeAEC-Q100
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Max Output Current3A
Output Current3A
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max24V
Switching Frequency Typ2.1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSSOP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
95%
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
AEC-Q100
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TSSOP
Switching Frequency
2.1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

