Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoZULU2-M868-SOCopy
Newark Part No.17AC7215
Product RangeZULU-2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZULU2-M868-SOCopy
Newark Part No.17AC7215
Product RangeZULU-2 Series
Technical Datasheet
Modulation / Demodulation Type-
Frequency RF868MHz
Output Power (VA)100mW
Output Power100mW
Operating Voltage3V
Supply Current-
Product RangeZULU-2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modulation / Demodulation Type
-
Output Power (VA)
100mW
Operating Voltage
3V
Product Range
ZULU-2 Series
Frequency RF
868MHz
Output Power
100mW
Supply Current
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
