Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETA-868Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 68Y8743 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 10+ | $10.920 |
| 100+ | $10.650 |
| 500+ | $9.750 |
| 1000+ | $9.260 |
| 2500+ | $8.310 |
| 10000+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETA-868Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 68Y8743 |
| Technical Datasheet | |
| RF Modulation | GFSK, OOK |
| Data Rate Max | 500Kbps |
| Frequency Max | 868MHz |
| Sensitivity dBm | -116dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 13dBm |
| Module Interface | SPI |
| Supply Current | 30mA |
| RF Transceiver Applications | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| RF Modulation | GFSK, OOK |
|---|---|
| Frequency Max | 868MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 13dBm |
| Supply Current | 30mA |
| Product Range | - |
| Data Rate Max | 500Kbps |
|---|---|
| Sensitivity dBm | -116dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | SPI |
| RF Transceiver Applications | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
