2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    VIPER-S4

                                                                                                    REMOTE CONTROL SYSTEM, 433MHZ, 150M, 4CH, 12-30VDC

                                                                                                    RF SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RF SOLUTIONS VIPER-S4
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoVIPER-S4
                                                                                                    Newark Part No.34R5490
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoVIPER-S4
                                                                                                    Newark Part No.34R5490
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application Type-
                                                                                                    Application Sub Type-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit Contents-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The VIPER-S4 is four channel remote control system. Housed in a rugged IP68 weatherproof enclosure. The VIPER system is ideally suited to any outside remote switch requirement. Each receiver has 4 relays, using the easy learn process each relay can be controlled from any switch on any transmitter Installation is by screw terminals to the power supply and the output relay contacts. The output relays are activated by the button press on the transmitter encoder. Any transmitter button can be learnt to one or many of the receiver output relays.

                                                                                                    • Operates from 12Vdc to 30Vdc
                                                                                                    • 433MHz FM technology
                                                                                                    • Up to 150metres range
                                                                                                    • Waterproof (IP68)
                                                                                                    • High security RF protocol
                                                                                                    • 4 relays 5A at 230Vac
                                                                                                    • Outputs momentary or latching
                                                                                                    • Any switch map to any relay output
                                                                                                    • Systems supplied ’ready to go''
                                                                                                    • EMC/FCC compliant for Europe/USA

                                                                                                    Applications

                                                                                                    Lighting, Industrial, Wireless, Communications & Networking

                                                                                                    Contents

                                                                                                    Four channel receiver and transmitter.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65