Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8978
Product RangeQUANTA-4Tx Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.470 |
Price for:Each
Minimum: 1
Multiple: 1
$92.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8978
Product RangeQUANTA-4Tx Series
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency433MHz
Range100m
Product RangeQUANTA-4Tx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433MHz
Product Range
QUANTA-4Tx Series
No. of Channels
2 Channel
Range
100m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
