Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QUANTA-4S2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8974 |
| Product Range | QUANTA-4Sx Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.100 |
Price for:Each
Minimum: 1
Multiple: 1
$165.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QUANTA-4S2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8974 |
| Product Range | QUANTA-4Sx Series |
| Technical Datasheet | |
| Remote Control Type | Receiver & Transmitter |
| No. of Channels | 2 Channel |
| Frequency | 433MHz |
| Range | 100m |
| Product Range | QUANTA-4Sx Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Remote Control Type | Receiver & Transmitter |
|---|---|
| Frequency | 433MHz |
| Product Range | QUANTA-4Sx Series |
| No. of Channels | 2 Channel |
|---|---|
| Range | 100m |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
