Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoQAM-RX10-433Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AC7157
Product RangeQAM-TX2 Series
Your Part Number
15 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.640 |
| 25+ | $5.370 |
| 50+ | $5.190 |
| 100+ | $5.000 |
| 250+ | $4.780 |
| 500+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQAM-RX10-433Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AC7157
Product RangeQAM-TX2 Series
Technical Datasheet
RF ModulationAM
Data Rate Max10Kbps
Frequency433.92MHz
Sensitivity dBm-108dBm
Supply Voltage Min3.5V
Supply Voltage Max5.5V
Supply Current6mA
Supported Devices - RF Receivers-
RF Receiver ApplicationsAutomation & Car Security System, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
Product RangeQAM-TX2 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
RF Modulation
AM
Frequency
433.92MHz
Supply Voltage Min
3.5V
Supply Current
6mA
RF Receiver Applications
Automation & Car Security System, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
10Kbps
Sensitivity dBm
-108dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
QAM-TX2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
