Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLINKMATIK
Newark Part No.96K4375
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Bluetooth ClassClass 1
Receiver Sensitivity Rx-999 dB
Supply Voltage Range3.3V to 5V
Supply Voltage Range3.3V to 5V
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LinkMatik is an Bluetooth 2.0 serial / audio transceiver with auto-connect modes and command interface. LinkMatik 2.0 is a serial / PCM audio to Bluetooth data link. It can be controlled from a host controller using simple commands. LinkMatik 2.0 can also operate without a host controller for point-to-point serial connections. The module can be interfaced to many standard Bluetooth devices, e.g. Laptop computers, PDA's, Mobile phones etc. PCM (Pulse Code Modulation) audio connections provide an audio interface when used with a suitable audio codec.
- PCM audio profile (command mode only)
- Bluetooth 2.0 certified
- FCC/CE certified with integral antenna
- Maximum 570kb/s data rate in serial mode
- End-to-end latency 8-15ms
- Low power and ~25mA transmitting and 370μA sleep
- Authentication and encryption
- Class I Bluetooth radio, 100m range
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Receiver Sensitivity Rx
-999 dB
Supply Voltage Range
3.3V to 5V
Product Range
-
Bluetooth Class
Class 1
Supply Voltage Range
3.3V to 5V
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
