Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68C-9S
Newark Part No.60AK8367
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.44 |
| 5+ | $20.11 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68C-9S
Newark Part No.60AK8367
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, LoRa
Data Rate Max300Kbps
Frequency Max918MHz
Sensitivity dBm-148dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmit Power22dBm
Module InterfaceSPI
Supply Current118mA
RF Transceiver ApplicationsSensor Networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Agricultural
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, LoRa
Frequency Max
918MHz
Supply Voltage Min
1.8V
Transmit Power
22dBm
Supply Current
118mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-148dBm
Supply Voltage Max
3.7V
Module Interface
SPI
RF Transceiver Applications
Sensor Networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Agricultural
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate