Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA-9SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC3857
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 5+ | $23.130 |
| 10+ | $21.730 |
| 25+ | $21.040 |
| 50+ | $20.360 |
| 100+ | $19.680 |
| 250+ | $18.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA-9SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC3857
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, LoRa, MSK, OOK
Data Rate Max300Kbps
Frequency Max915MHz
Sensitivity dBm-130dBm
Supply Voltage Min2.2V
Supply Voltage Max3.7V
Transmit Power-
Module InterfaceSPI
Supply Current125mA
RF Transceiver ApplicationsHome Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency Max
915MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
125mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-130dBm
Supply Voltage Max
3.7V
Module Interface
SPI
RF Transceiver Applications
Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
