Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S3
Newark Part No.49AC3817
Product RangeHORNETPRO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.850 |
| 5+ | $130.920 |
| 10+ | $123.990 |
| 25+ | $119.160 |
| 50+ | $115.860 |
| 100+ | $112.560 |
Price for:Each
Minimum: 1
Multiple: 1
$137.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S3
Newark Part No.49AC3817
Product RangeHORNETPRO
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels3 Channel
Frequency868MHz
Range200m
Product RangeHORNETPRO
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
HORNETPRO
No. of Channels
3 Channel
Range
200m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
