Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNET -TX2
Newark Part No.34R3574
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency433.92MHz
Range150m
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HORNET -TX2 is a 2-button 433MHz Keyfob Transmitter with a range of up to 150m the HORNET is ideal for a wide variety of switching applications. Supplied complete ready to go the HORNET-TX2 is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. Additional transmitters may be added using the learn process, any button on the transmitter can be used to control one or many outputs of the receiver.
- Powered by 3V coin cell battery
Applications
Industrial, Lighting
Technical Specifications
Remote Control Type
Transmitter
Frequency
433.92MHz
Product Range
-
No. of Channels
2 Channel
Range
150m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
