Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GSM-4GLTEGPSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61AK4073 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.580 |
Price for:Each
Minimum: 1
Multiple: 1
$252.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GSM-4GLTEGPSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61AK4073 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Protocol | CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS |
| Supply Voltage Max | 36VDC |
| Frequency RF | 2.1GHz |
| Module Interface | RS232, USB |
| Kit Features | LED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 36VDC |
| Module Interface | RS232, USB |
| Product Range | - |
| Protocol | CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS |
|---|---|
| Frequency RF | 2.1GHz |
| Kit Features | LED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
