Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA62M-89SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.240 |
Price for:Each
Minimum: 1
Multiple: 1
$25.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA62M-89SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8202
Technical Datasheet
Modulation / Demodulation Type-
Frequency RF915MHz
Output Power22dBm
Output Power (VA)22dBm
Operating Voltage3.6V
Supply Current118mA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Modulation / Demodulation Type
-
Output Power
22dBm
Operating Voltage
3.6V
Product Range
-
Frequency RF
915MHz
Output Power (VA)
22dBm
Supply Current
118mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
