Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA-868Copy
Newark Part No.68Y7681
Product RangeGAMMA-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.130 |
| 5+ | $37.820 |
| 10+ | $35.510 |
| 25+ | $33.290 |
| 50+ | $32.240 |
| 100+ | $31.180 |
| 250+ | $29.660 |
Price for:Each
Minimum: 1
Multiple: 1
$40.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA-868Copy
Newark Part No.68Y7681
Product RangeGAMMA-XXX Series
Technical Datasheet
RF ModulationFM
Data Rate Max9.6Kbps
Frequency Max869.5MHz
Sensitivity dBm-137dBm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmit Power20dBm
Module InterfaceRS232
Supply Current155mA
RF Transceiver ApplicationsRemote Control/Networking/Switching/Traffic Lights
Product RangeGAMMA-XXX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
FM
Frequency Max
869.5MHz
Supply Voltage Min
2.7V
Transmit Power
20dBm
Supply Current
155mA
Product Range
GAMMA-XXX Series
Data Rate Max
9.6Kbps
Sensitivity dBm
-137dBm
Supply Voltage Max
3.6V
Module Interface
RS232
RF Transceiver Applications
Remote Control/Networking/Switching/Traffic Lights
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
