Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ESP-12SCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AC3713 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $8.550 |
| 100+ | $7.480 |
| 500+ | $6.840 |
| 1000+ | $6.600 |
| 2500+ | $6.470 |
| 10000+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ESP-12SCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49AC3713 |
| Technical Datasheet | |
| Frequency RF | 2.484GHz |
| Module Interface | UART |
| Module Applications | Networking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Frequency RF | 2.484GHz |
|---|---|
| Module Applications | Networking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals |
| SVHC | No SVHC (07-Nov-2024) |
| Module Interface | UART |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
