Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-UFLSMA-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85X4254 |
| Your Part Number | |
| Technical Datasheet |
2,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.730 |
| 150+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | CBA-UFLSMA-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85X4254 |
| Technical Datasheet | |
| Connector to Connector | U.FL Jack to SMA Bulkhead Jack |
| Cable Length - Imperial | 0.25ft |
| Cable Length - Metric | 75mm |
| Coaxial Cable Type | - |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector to Connector | U.FL Jack to SMA Bulkhead Jack |
|---|---|
| Cable Length - Metric | 75mm |
| Impedance | 50ohm |
| Product Range | - |
| Cable Length - Imperial | 0.25ft |
|---|---|
| Coaxial Cable Type | - |
| Jacket Color | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
