Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-M5PUK-SMACopy
Newark Part No.28AK5552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.360 |
| 5+ | $73.870 |
| 10+ | $67.370 |
| 25+ | $63.480 |
| 50+ | $61.830 |
| 100+ | $60.180 |
Price for:Each
Minimum: 1
Multiple: 1
$80.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-M5PUK-SMACopy
Newark Part No.28AK5552
Technical Datasheet
Antenna TypeMIMO
Frequency Min698MHz
Frequency Max2690MHz
Antenna MountingPanel
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
MIMO
Frequency Max
2690MHz
Gain
2dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
698MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
