Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GIBAR-SMA
Newark Part No.28AK5549
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.050 |
| 10+ | $16.700 |
| 25+ | $15.800 |
| 50+ | $15.290 |
| 100+ | $14.780 |
| 250+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$20.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GIBAR-SMA
Newark Part No.28AK5549
Technical Datasheet
Antenna TypeGSM
Frequency Min824MHz
Frequency Max2170MHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
2170MHz
Gain
2dB
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
824MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate