Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GDIP3-SMA
Newark Part No.49AC3119
Technical Datasheet
Antenna TypeDipole
Frequency Min1.71GHz
Frequency Max1.88GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2.2
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Dipole
Frequency Max
1.88GHz
Gain
2.5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
