Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8COIL17Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK5566
Product RangeANT-xCOILxx Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.870 |
| 25+ | $2.670 |
| 50+ | $2.560 |
| 100+ | $2.450 |
| 250+ | $2.340 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8COIL17Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK5566
Product RangeANT-xCOILxx Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max868MHz
Antenna MountingPCB
Gain1.6dBi
VSWR1.6
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeANT-xCOILxx Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
1.6dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
PCB
VSWR
1.6
Input Impedance
50ohm
Product Range
ANT-xCOILxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
