Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4HELH44-SMA
Newark Part No.28AK5562
Product RangeANT-4HELxxx-SMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 10+ | $8.020 |
| 30+ | $7.550 |
| 50+ | $7.280 |
| 100+ | $7.020 |
| 250+ | $6.770 |
| 500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4HELH44-SMA
Newark Part No.28AK5562
Product RangeANT-4HELxxx-SMA Series
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeANT-4HELxxx-SMA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Helical
Frequency Max
433MHz
Gain
2.5dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
ANT-4HELxxx-SMA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
