Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5556
Product RangeANT-xCOILxx Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.020 |
| 25+ | $3.830 |
| 50+ | $3.700 |
| 100+ | $3.570 |
| 250+ | $3.500 |
| 500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4COIL20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5556
Product RangeANT-xCOILxx Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433.92MHz
Antenna MountingPCB
Gain2.5dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeANT-xCOILxx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433.92MHz
Gain
2.5dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
PCB
VSWR
3
Input Impedance
50ohm
Product Range
ANT-xCOILxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
